Part Details for 66261013403 by Norton Winter
Overview of 66261013403 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66261013403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66261013403-ND
|
DigiKey | SILICON CARBIDE EXTRA COARSE 3" Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
1475 In Stock |
|
$12.3800 | Buy Now |
DISTI #
71873847
|
RS | Bear-Tex Rapid Strip Non-Woven Quick-Change Disc Type III SC XC Grit, 3 In. | Norton 66261013403 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 10 |
|
$10.3900 / $12.0100 | Buy Now |