Part Details for 66360-4 by TE Connectivity
Overview of 66360-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66360-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A1341-ND
|
DigiKey | CONN SOCKET 14-18AWG GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5213 In Stock |
|
$1.1093 / $1.8400 | Buy Now |
DISTI #
66360-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66360-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 2249 |
|
$0.5126 | Buy Now |
DISTI #
54H3461
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 54H3461) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 5977 Partner Stock |
|
$1.3400 / $1.6800 | Buy Now |
DISTI #
571-66360-4
|
Mouser Electronics | Standard Circular Contacts GOLD SKT 18-14 BULK RoHS: Compliant | 7839 |
|
$1.0500 / $1.6200 | Buy Now |
|
Future Electronics | MULTIMATE Type III+ Series 18-14 AWG Discrete Wire Crimp Signal Socket Assembly RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.9650 / $1.2000 | Buy Now |
DISTI #
AMP66360-4
|
Heilind Electronics | SOCKET ASSEMBLY LOOSE PIECE TYPE III | Americas - 9981 in Stock |
|
$1.1874 / $1.5010 | Buy Now |
|
Onlinecomponents.com | Socket Contact - 18 to 14 AWG (.8 to 2 mm²) - Power & Signal - 13A - 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination - Carton, Loose Piece. RoHS: Compliant |
7687 In Stock 20000 On Order |
|
$1.0700 / $1.6100 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Bristol Electronics | 260 |
|
RFQ | ||
|
Quest Components | 2 mm2, BRASS/PHOSPHOR BRONZE, GOLD FLASH OVER NICKEL FINISH, WIRE TERMINAL | 55 |
|
$1.5924 / $2.8952 | Buy Now |