-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ PIN,18-14,15AU/FL,LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A25127-ND
|
DigiKey | CONN PIN 14-18AWG GOLD CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
18151 In Stock |
|
$0.5777 / $1.0700 | Buy Now |
DISTI #
66361-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66361-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 11362 |
|
$0.4028 | Buy Now |
DISTI #
92F8438
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 92F8438) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 5790 Partner Stock |
|
$1.0600 / $1.3900 | Buy Now |
DISTI #
571-663613
|
Mouser Electronics | Standard Circular Contacts III+ PIN18-1415LP RoHS: Compliant | 5505 |
|
$0.6200 / $1.3400 | Buy Now |
|
Future Electronics | MULTIMATE AWG 18-14 Gold over Nickel Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2Bag |
|
$0.5450 / $0.6600 | Buy Now |
|
Future Electronics | MULTIMATE AWG 18-14 Gold over Nickel Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.4850 / $0.5250 | Buy Now |
DISTI #
AMP66361-3
|
Heilind Electronics | III PIN18-1415AU/FLLP | Americas - 10764 in Stock9000 On Order |
|
$0.6695 / $0.8464 | Buy Now |
|
Onlinecomponents.com | III+ PIN, 18-14 AWG, 15u AU Plating ,Loose Piece RoHS: Compliant |
14695 In Stock |
|
$0.5040 / $0.9500 | Buy Now |
|
Quest Components | Connector Contact, Pin, Crimp Terminal | 780 |
|
$1.2195 / $3.2520 | Buy Now |
DISTI #
66361-3
|
TTI | Standard Circular Contacts III+ PIN18-1415LP RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each |
Americas - 11138 In Stock |
|
$0.5350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66361-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66361-3
TE Connectivity
III+ PIN,18-14,15AU/FL,LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN (50) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |