Part Details for 66361-4 by TE Connectivity
Overview of 66361-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66361-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A1650-ND
|
DigiKey | CONN PIN 14-18AWG GOLD CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5727 In Stock |
|
$0.7605 / $1.2900 | Buy Now |
DISTI #
66361-4
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66361-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Bulk | 19712 |
|
$0.5586 | Buy Now |
DISTI #
54H3462
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 54H3462) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 1434 Partner Stock |
|
$0.8940 / $1.0600 | Buy Now |
DISTI #
571-663614
|
Mouser Electronics | Standard Circular Contacts GOLD PIN 18-14 AWG RoHS: Compliant | 5133 |
|
$0.7260 / $1.5000 | Buy Now |
|
Future Electronics | MULTIMATE Type III+ Series 18-14 AWG Discrete Wire Crimp Signal Pin Assembly RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.6550 / $0.8000 | Buy Now |
DISTI #
AMP66361-4
|
Heilind Electronics | PIN ASSEMBLY LOOSE PIECE TYPE III | Americas - 9717 in Stock |
|
$0.8020 / $1.0139 | Buy Now |
|
Onlinecomponents.com | Pin Contact Gold Crimp 14-18 AWG Stamped RoHS: Compliant |
46157 In Stock |
|
$0.7020 / $1.0080 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Bristol Electronics | 484 |
|
RFQ | ||
|
Bristol Electronics | 400 |
|
RFQ |