Part Details for 663960000 by Weidmüller Interface GmbH & Co. KG
Overview of 663960000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 663960000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-663960000-ND
|
DigiKey | Terminal Screw connection 4 mm Min Qty: 9 Container: Retail Package MARKETPLACE PRODUCT |
18 In Stock |
|
$8.1700 | Buy Now |
DISTI #
0663960000
|
Avnet Americas | DK4 D/32, 2-1N4007 -EA - Bulk (Alt: 0663960000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$7.8858 / $9.0845 | Buy Now |
|
Onlinecomponents.com |
18 Partner Stock |
|
$8.2400 / $10.9000 | Buy Now | |
|
Master Electronics |
18 Partner Stock |
|
$8.2400 / $10.9000 | Buy Now |