-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Conductive Plastic, 1W, 10000ohm, 15% +/-Tol, -500,500ppm/Cel, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C6648
|
Newark | Rotary Potentiometer, 10Kohm 15% 1W, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 15%, Product Range:6639S Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6.34Mmrohs Compliant: Yes |Bourns 6639S-1-103 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 159 |
|
$15.9100 / $24.8800 | Buy Now |
DISTI #
99K0258
|
Newark | Potentiometer, Linear, 10K, 15%, 1 Turn, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 15%, Product Range:6639S Series, Potentiometer Mounting:Panel, Shaft Diameter:6.35Mm, Rohs Compliant: Yes |Bourns 6639S-1-103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4300 / $23.7800 | Buy Now |
DISTI #
6639S-1-103-ND
|
DigiKey | POT 10K OHM 1W PLASTIC LINEAR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
108 In Stock |
|
$13.8493 / $24.8000 | Buy Now |
DISTI #
6639S-1-103
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, Linear, 1 W, ± 15% - Bulk (Alt: 6639S-1-103) Min Qty: 50 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7912 / $14.5309 | Buy Now |
DISTI #
27C6648
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, Linear, 1 W, ± 15% - Bulk (Alt: 27C6648) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 159 Partner Stock |
|
$15.9300 / $22.5900 | Buy Now |
DISTI #
652-6639S-1-103
|
Mouser Electronics | Precision Potentiometers 10K 15% Bushing Mnt RoHS: Compliant | 1132 |
|
$15.9200 / $24.2300 | Buy Now |
DISTI #
70153381
|
RS | Potentiometer Conductive Plastic 10 kOhms 1 Turn Servo Power 1W 6639 Series | Bourns 6639S-1-103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 179 |
|
$17.6100 / $24.8000 | Buy Now |
|
Onlinecomponents.com | Res POT 10K Ohm 15% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 36.65mm) Turret Panel Mount RoHS: Compliant |
550 In Stock |
|
$13.4300 / $19.2000 | Buy Now |
DISTI #
66458734
|
Verical | Res POT 10K Ohm 15% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 36.65mm) Turret Panel Mount Min Qty: 10 Package Multiple: 10 | Americas - 550 |
|
$17.4136 / $24.7423 | Buy Now |
DISTI #
6639S-1-103
|
TTI | Precision Potentiometers 10K 15% Bushing Mnt pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 29 In Stock |
|
$14.0300 / $23.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6639S-1-103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
6639S-1-103
Bourns Inc
Potentiometer, Conductive Plastic, 1W, 10000ohm, 15% +/-Tol, -500,500ppm/Cel, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Bushing Mount | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.23 mm | |
Package Length | 11.25 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 340 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | TURRET | |
Tolerance | 15% |