Part Details for 6639S-1-202 by Bourns Inc
Overview of 6639S-1-202 by Bourns Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6639S-1-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C9612
|
Newark | Rotary Potentiometer, 2Kohm 15%, 1W, Track Resistance:2Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 15%, Product Range:6639S Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6.342Mmrohs Compliant: Yes |Bourns 6639S-1-202 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$15.9200 / $24.8800 | Buy Now |
DISTI #
06X9404
|
Newark | Potentiometer, Linear, 2K, 15%, 1 Turn, Track Resistance:2Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 15%, Product Range:6639S Series, Potentiometer Mounting:Panel, Shaft Diameter:6.342Mm, Rohs Compliant: Yes |Bourns 6639S-1-202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$15.9200 / $24.8800 | Buy Now |
DISTI #
6639S-1-202-ND
|
DigiKey | POT 2K OHM 1W PLASTIC LINEAR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
100 In Stock |
|
$13.8493 / $24.8000 | Buy Now |
DISTI #
6639S-1-202
|
Avnet Americas | Rotary Potentiometer, 2 kOhm, 1Turn, Linear, 1 W, ± 15% - Bulk (Alt: 6639S-1-202) Min Qty: 50 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7912 / $14.5309 | Buy Now |
DISTI #
71C9612
|
Avnet Americas | Rotary Potentiometer, 2 kOhm, 1Turn, Linear, 1 W, ± 15% - Bulk (Alt: 71C9612) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 70 Partner Stock |
|
$15.9200 / $24.8800 | Buy Now |
DISTI #
652-6639S-1-202
|
Mouser Electronics | Precision Potentiometers 2K 15% 7/8" PRECISION POT RoHS: Compliant | 89 |
|
$13.8400 / $22.8200 | Buy Now |
DISTI #
70408262
|
RS | 66395S conductive plastic pot,2K 22mm 1W | Bourns 6639S-1-202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.5600 / $24.1900 | RFQ |
|
Onlinecomponents.com | Res POT 2K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 36.65mm) Turret Panel Mount RoHS: Compliant |
70 In Stock |
|
$13.2700 / $20.0000 | Buy Now |
DISTI #
67593076
|
Verical | Res POT 2K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 36.65mm) Turret Panel Mount Min Qty: 10 Package Multiple: 10 Date Code: 2317 | Americas - 70 |
|
$18.5120 / $26.0000 | Buy Now |
DISTI #
6639S-1-202
|
TTI | Precision Potentiometers 2K 15% 7/8" PRECISION POT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 50 In Stock |
|
$13.9800 / $23.4600 | Buy Now |
Part Details for 6639S-1-202
6639S-1-202 CAD Models
6639S-1-202 Part Data Attributes
|
6639S-1-202
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
6639S-1-202
Bourns Inc
Potentiometer, Conductive Plastic, 1W, 2000ohm, 15% +/-Tol, -500,500ppm/Cel, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Bushing Mount | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.23 mm | |
Package Length | 11.25 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 340 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | TURRET | |
Tolerance | 15% |
Alternate Parts for 6639S-1-202
This table gives cross-reference parts and alternative options found for 6639S-1-202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6639S-1-202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6630S0D-B28-R202 | Potentiometer, Conductive Plastic, 1W, 2000ohm, 15% +/-Tol, -500,500ppm/Cel, | Bourns Inc | 6639S-1-202 vs 6630S0D-B28-R202 |