Part Details for 6639S-1-203 by Bourns Inc
Overview of 6639S-1-203 by Bourns Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6639S-1-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P4283
|
Newark | Rotary Potentiometer, 20Kohm 15% 1W, Track Resistance:20Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 15%, Product Range:6639S Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Bourns 6639S-1-203 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$15.9100 / $24.8800 | Buy Now |
DISTI #
06X9405
|
Newark | Potentiometer, Linear, 20K, 15%, 1 Turn, Track Resistance:20Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 15%, Product Range:6639S Series, Potentiometer Mounting:Panel, Shaft Diameter:6.342Mm, rohs Compliant: Yes |Bourns 6639S-1-203 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.6700 / $22.7900 | Buy Now |
DISTI #
6639S-1-203-ND
|
DigiKey | POT 20K OHM 1W PLASTIC LINEAR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
68 In Stock |
|
$13.8493 / $24.8000 | Buy Now |
DISTI #
6639S-1-203
|
Avnet Americas | Rotary Potentiometer, 20 kOhm, 1Turn, Linear, 1 W, ± 15% - Bulk (Alt: 6639S-1-203) Min Qty: 50 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7912 / $14.5309 | Buy Now |
DISTI #
01P4283
|
Avnet Americas | Rotary Potentiometer, 20 kOhm, 1Turn, Linear, 1 W, ± 15% - Bulk (Alt: 01P4283) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 19 Partner Stock |
|
$15.9200 / $24.8800 | Buy Now |
DISTI #
652-6639S-1-203
|
Mouser Electronics | Precision Potentiometers 20K 15% Bushing Mnt RoHS: Compliant | 60 |
|
$13.8400 / $23.7500 | Buy Now |
DISTI #
70153382
|
RS | Potentiometer Conductive Plastic 20 kOhms 1 Turn Servo Power 1W 6639 Series | Bourns 6639S-1-203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 28 |
|
$16.8600 / $23.7500 | Buy Now |
|
Onlinecomponents.com | Res POT 20K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 36.65mm) Turret Panel Mount RoHS: Compliant |
70 In Stock |
|
$13.4400 / $19.3600 | Buy Now |
DISTI #
6639S-1-203
|
TTI | Precision Potentiometers 20K 15% Bushing Mnt pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 50 In Stock |
|
$13.9800 / $23.0800 | Buy Now |
DISTI #
6639S-1-203
|
TME | Potentiometer: shaft, single turn, 20kΩ, ±15%, 1W, linear, 6.35mm Min Qty: 1 | 42 |
|
$20.0000 / $25.2000 | Buy Now |
Part Details for 6639S-1-203
6639S-1-203 CAD Models
6639S-1-203 Part Data Attributes
|
6639S-1-203
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
6639S-1-203
Bourns Inc
Potentiometer, Conductive Plastic, 1W, 20000ohm, 15% +/-Tol, -500,500ppm/Cel, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Bushing Mount | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.23 mm | |
Package Length | 11.25 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 340 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | TURRET | |
Tolerance | 15% |