Part Details for 664-B-1692BLF by TT Electronics Resistors
Overview of 664-B-1692BLF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 664-B-1692BLF
664-B-1692BLF CAD Models
664-B-1692BLF Part Data Attributes
|
664-B-1692BLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
664-B-1692BLF
TT Electronics Resistors
Array/Network Resistor, Bussed, Thin Film, 0.1W, 16900ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 2016,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Epoxy Molded | |
JESD-609 Code | e3 | |
Network Type | BUSSED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 4.98 mm | |
Package Style | SMT | |
Package Width | 3.99 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | MIL-R-83401 | |
Resistance | 16900 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2016 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.1% | |
Working Voltage | 100 V |