-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ PIN,30-26,30AU/FL,LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A25097-ND
|
DigiKey | CONN PIN 26-30AWG GOLD CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
13671 In Stock |
|
$0.6127 / $1.1400 | Buy Now |
DISTI #
66406-4
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66406-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0321 | Buy Now |
DISTI #
571-66406-4
|
Mouser Electronics | Standard Circular Contacts PIN 30-26 BR/AU SIG TYPE III RoHS: Compliant | 0 |
|
$0.9360 | Order Now |
DISTI #
AMP66406-4
|
Heilind Electronics | III PIN30-2630AU/FLLP | Americas - 1987 in Stock |
|
$1.1285 / $1.4265 | Buy Now |
|
Onlinecomponents.com | III+ PIN,30-26,30AU/FL,LP RoHS: Compliant |
11363 In Stock |
|
$0.9970 / $1.5690 | Buy Now |
|
Quest Components | WIRE TERMINAL, 0.2MM2 | 1248 |
|
$1.2000 / $3.2000 | Buy Now |
DISTI #
66406-4
|
TTI | Standard Circular Contacts PIN 30-26 BR/AU SIG TYPE III RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 3316 In Stock |
|
$0.7200 / $1.0800 | Buy Now |
DISTI #
66406-4
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66406-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0321 | Buy Now |
DISTI #
66406-4
|
TME | Contact, male, 16, brass, selectively gold plated, 0.05÷0.15mm2 Min Qty: 20000 | 0 |
|
$1.0700 | RFQ |
DISTI #
AMP66406-4
|
Interstate Connecting Components | III PIN30-2630AU/FLLP | 463 |
|
$1.1285 / $1.4265 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66406-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66406-4
TE Connectivity
III+ PIN,30-26,30AU/FL,LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN (50) OVER NICKEL | |
Approvals | CSA; IEC; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.03 inch | |
Cable Entry-Min | 0.014 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 0.15 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |