Part Details for 66415 by Desco Industries Inc
Overview of 66415 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5583
|
Newark | Mat Roll, Rubber, Blue, 20 X 48", Mat Type:2 Layer Dissipative Mat Roll, Mat Colour:Blue, Mat Material:Nitrile Rubber, Ground Terminal Type:No Grounding Hardware Included, Width - Imperial:48", Length - Imperial:20Ft Rohs Compliant: Yes |Desco 66415 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$967.2400 | Buy Now |
DISTI #
16-66415-ND
|
DigiKey | TABLE MAT RUBBER BLUE 20' X 4' Min Qty: 1 Lead time: 3 Weeks Container: Bag |
1 In Stock |
|
$921.1800 | Buy Now |
DISTI #
809-66415
|
Mouser Electronics | Anti-Static Control Products ROLL, STATFREE T2 PLUS RUBBER, DISSIPATIVE, BLUE, 0.060'' x 48'' x 20' | 0 |
|
$967.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$918.7200 / $973.0100 | Buy Now |
DISTI #
10011952
|
Techni-Tool, Inc. | Desco 66415 Statfree Roll Mat, T2 Plus Rubber, Dissipative, Blue, 0.060'' X 48'' X 20' | 0 |
|
$967.2400 | Buy Now |
DISTI #
10011952
|
TestEquity LLC | Desco 66415 Statfree Roll Mat, T2 Plus Rubber, Dissipative, Blue, 0.060'' X 48'' X 20' | 0 |
|
$967.2400 | Buy Now |