Part Details for 66431-644 by Amphenol FCi
Overview of 66431-644 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 66431-644
66431-644 CAD Models
66431-644 Part Data Attributes
|
66431-644
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
66431-644
Amphenol FCi
Board Connector, 44 Contact(s), 2 Row(s), Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 66431-644
This table gives cross-reference parts and alternative options found for 66431-644. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66431-644, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-216409-4 | CONNECTOR, 44 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | TE Connectivity | 66431-644 vs 4-216409-4 |
022-55-3440 | Board Connector, 44 Contact(s), 2 Row(s), Female | Molex | 66431-644 vs 022-55-3440 |
4-216408-4 | CONNECTOR, 44 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | TE Connectivity | 66431-644 vs 4-216408-4 |
66431-444 | Board Connector, 44 Contact(s), 2 Row(s), Female | Amphenol FCi | 66431-644 vs 66431-444 |
3-87733-9 | 44 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE's AMP | 66431-644 vs 3-87733-9 |
66431-344 | Board Connector, 44 Contact(s), 2 Row(s), Female | Amphenol FCi | 66431-644 vs 66431-344 |
4-216409-4 | 44 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | TE's AMP | 66431-644 vs 4-216409-4 |
55248-4411 | Board Connector, 44 Contact(s), 2 Row(s), Female | Molex | 66431-644 vs 55248-4411 |