-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6648319-1) CONTACT,SKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3625
|
Newark | Hd Power Conn Sckt Contact Size 16 |Amp Te Connectivity 6648319-1 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 / $7.1200 | Buy Now |
DISTI #
55M4069
|
Newark | Contact, Socket, 16Awg, Crimp, Product Range:Elcon Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:18Awg, Wire Size Awg Max:16Awg Rohs Compliant: Yes |Elcon Te Connectivity 6648319-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 | Buy Now |
DISTI #
A36289-ND
|
DigiKey | CONTACT SOCKET POWER 16AWG GOLD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
890 In Stock |
|
$3.0821 / $4.7300 | Buy Now |
DISTI #
6648319-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 6648319-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 507 |
|
$2.5500 | Buy Now |
DISTI #
571-6648319-1
|
Mouser Electronics | Heavy Duty Power Connectors SCKT CONTACT SIZE 16 RoHS: Compliant | 2108 |
|
$2.7000 / $4.4500 | Buy Now |
DISTI #
V99:2348_11792985
|
Arrow Electronics | Contact SKT 16 Size Crimp ST Cable Mount 16-20AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2242 | Americas - 480 |
|
$2.7590 / $3.4880 | Buy Now |
|
Future Electronics | 16 Contact Size Crimp (Standard) Socket High Current ELCON Drawer Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks Container: Box | 0Box |
|
$2.5300 | Buy Now |
DISTI #
AMP6648319-1
|
Heilind Electronics | CONTACTSKT | Americas - 0 in Stock |
|
$2.9607 / $3.2075 | Buy Now |
|
Onlinecomponents.com | Power Contact - Socket - 20 to 16 AWG Wire Size - 15A - Gold Contact Finish - Crimp Termination. RoHS: Compliant |
1971 In Stock 1000 On Order |
|
$2.3800 / $4.6000 | Buy Now |
DISTI #
80896681
|
Verical | Contact SKT 16 Size Crimp ST Cable Mount 16-20AWG Bag RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2338 | Americas - 1970 |
|
$3.0703 / $6.1060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6648319-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6648319-1
TE Connectivity
(6648319-1) CONTACT,SKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |