Part Details for 66555-3 by TE Connectivity
Overview of 66555-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 66555-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H3320
|
Newark | Active Contact - Lp Rohs Compliant: Yes |Amp Te Connectivity 66555-3 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 | Buy Now |
DISTI #
66555-3-ND
|
DigiKey | CONN PIN 24-28AWG CRIMP GOLD Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
66555-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66555-3) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-66555-3
|
Mouser Electronics | Rectangular MIL Spec Connectors ACTIVE CONTACT - LP RoHS: Compliant | 0 |
|
$1.8900 | Order Now |
|
Onlinecomponents.com | ACTIVE CONTACT - LP RoHS: Compliant | Alternative Product Available |
|
$1.8900 / $5.5400 | Buy Now |
DISTI #
66555-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66555-3) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
66555-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66555-3) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000855347
|
Sager | Rectangular MIL Spec Connectors ACTIVE CONTACT - LP | 0 |
|
Buy Now | |
|
Master Electronics | ACTIVE CONTACT - LP RoHS: Compliant | Alternative Product Available |
|
$1.8900 / $5.5400 | Buy Now |
Part Details for 66555-3
66555-3 CAD Models
66555-3 Part Data Attributes
|
66555-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66555-3
TE Connectivity
ACTIVE CONTACT - LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.049 inch | |
Cable Entry-Min | 0.049 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |