-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,24-20,TIN,LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3914
|
Newark | Circular Contact Socket, 24-20Awg, Crimp, Product Range:Multimate Type Iii+ Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg, For Use With:M Series Cpc Connectors Rohs Compliant: Yes |Amp Te Connectivity 66565-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2703 |
|
$0.7680 / $1.1500 | Buy Now |
DISTI #
A33768-ND
|
DigiKey | CONN SOCKET 20-24AWG TIN CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6187 In Stock |
|
$0.6026 / $1.1200 | Buy Now |
DISTI #
66565-7
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66565-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6388 | Buy Now |
DISTI #
52K3914
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 52K3914) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 2703 Partner Stock |
|
$1.1100 / $1.4600 | Buy Now |
DISTI #
571-66565-7
|
Mouser Electronics | Standard Circular Contacts SKT 24-20 BR/SN SIG TYPE III RoHS: Compliant | 4768 |
|
$0.6470 / $1.4000 | Buy Now |
|
Future Electronics | MULTIMATE Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Socket Assembly RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.5850 / $0.6200 | Buy Now |
DISTI #
AMP66565-7
|
Heilind Electronics | III SKT24-20TINLP | Americas - 0 in Stock |
|
$0.7090 | Buy Now |
|
Onlinecomponents.com | Socket Contact - Multimate III+ Series - 20 to 24 AWG - Brass Contact with 50.0µin (1.27µm) Tin Contact Finish - Crimp Termination. RoHS: Compliant |
12164 In Stock |
|
$0.5660 / $0.9630 | Buy Now |
DISTI #
66565-7
|
TTI | Standard Circular Contacts SKT 24-20 BR/SN SIG TYPE III RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 2163 In Stock |
|
$0.5800 / $1.1100 | Buy Now |
DISTI #
AMP66565-7
|
Interstate Connecting Components | III SKT24-20TINLP | 0 |
|
$0.7090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66565-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66565-7
TE Connectivity
III+ SKT,24-20,TIN,LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.12 inch | |
Cable Entry-Min | 0.06 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.6 mm2 | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC CONNECTORS, M SERIES CONNECTORS | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |