-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TYPE VI SKT CONT,M-MATE,LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H9816
|
Newark | Contact, Socket, 18-16Awg, Crimp, Product Range:Amp Type Vi Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:18Awg, For Use With:Amp Type Vi Series Housing Connectors Rohs Compliant: Yes |Amp Te Connectivity 66590-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41737 |
|
$0.4490 / $0.7180 | Buy Now |
DISTI #
A136952-ND
|
DigiKey | CONN SOCKET 16-18AWG TIN CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
32021 In Stock |
|
$0.3875 / $0.6400 | Buy Now |
DISTI #
66590-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66590-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3733 | Buy Now |
DISTI #
69H9816
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 69H9816) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$0.6500 / $0.8530 | Buy Now |
DISTI #
571-665901
|
Mouser Electronics | Standard Circular Contacts SIGNAL SKT CNT 18-16 tin size 16 RoHS: Compliant | 22400 |
|
$0.3640 / $0.6300 | Buy Now |
DISTI #
V99:2348_11786994
|
Arrow Electronics | 66590-1 TE Connectivity Connector Contact SKT 16 Size Crimp ST Cable Mount 16-18AWG Carton - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2149 | Americas - 17520 |
|
$0.2705 / $0.3168 | Buy Now |
|
Future Electronics | Multimate Type VI Series 18-16 AWG Discrete Wire Crimp Signal Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 1500 Container: Bag | 0Bag |
|
$0.3750 / $0.4000 | Buy Now |
DISTI #
AMP66590-1
|
Heilind Electronics | TYPE VI SKT CONTM-MATELP | Americas - 1980 in Stock |
|
$0.4143 | Buy Now |
|
Onlinecomponents.com | TYPE VI SKT CONT,M-MATE,LP RoHS: Compliant |
42167 In Stock |
|
$0.3553 / $0.5158 | Buy Now |
DISTI #
16320914
|
Verical | 66590-1 TE Connectivity Connector Contact SKT 16 Size Crimp ST Cable Mount 16-18AWG Carton - Arrow.com Min Qty: 1500 Package Multiple: 1500 | Americas - 40500 |
|
$0.3800 / $0.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66590-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66590-1
TE Connectivity
TYPE VI SKT CONT,M-MATE,LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.4 mm2 | |
Design Use | SIGNAL | |
Finish Thickness | 40 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1.8 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Used With | G SERIES CONNECTORS | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |