-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ PIN,18-14,30AU/FL,LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K6324
|
Newark | Contact, Pin, 18-14Awg, Crimp, Product Range:Type Iii+ Enhanced High Current, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:18Awg, For Use With:Amp M Series, Cpc Connectors Rohs Compliant: Yes |Amp Te Connectivity 66602-9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1827 |
|
$0.9950 / $1.5300 | Buy Now |
DISTI #
77AC0583
|
Newark | Iii+ Pin,18-14,30Au/Fl, lp |Amp Te Connectivity 66602-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$0.7450 / $1.2100 | Buy Now |
DISTI #
82AC1877
|
Newark | 66602-9 Rohs Compliant: Yes |Amp Te Connectivity 66602-9 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5930 | Buy Now |
DISTI #
66602-9-ND
|
DigiKey | CONN PIN 14-18AWG GOLD CRIMP Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
4539 In Stock |
|
$0.6775 / $1.2600 | Buy Now |
DISTI #
29K6324
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 29K6324) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 1827 Partner Stock |
|
$0.8150 / $1.0700 | Buy Now |
DISTI #
571-66602-9
|
Mouser Electronics | Standard Circular Contacts III+ PIN 18-14 30AU RoHS: Compliant | 5854 |
|
$0.6770 / $1.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 29 Weeks Container: Box | 0Box |
|
$0.6380 | Buy Now |
DISTI #
AMP66602-9
|
Heilind Electronics | III PIN18-1430AU/FLLP | Americas - 5182 in Stock |
|
$0.8089 / $1.0226 | Buy Now |
|
Onlinecomponents.com | Contact - Multimate Type III+ Series - Pin - Crimp - 14 AWG - Gold Plated Contacts. RoHS: Compliant |
4809 In Stock |
|
$0.6610 / $1.1280 | Buy Now |
DISTI #
51539620
|
Verical | Contact PIN 16 Size Crimp ST Cable Mount 14-18AWG Carton RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1401 | Americas - 4750 |
|
$0.9026 / $1.4967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66602-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66602-9
TE Connectivity
III+ PIN,18-14,30AU/FL,LP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN (50) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.15 inch | |
Cable Entry-Min | 0.11 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER-NICKEL ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 25 A | |
Terminal Type | CRIMP | |
Used With | CPC CONNECTORS, M SERIES CONNECTORS | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |