Part Details for 667-202M7U6-18R by Glenair Inc
Overview of 667-202M7U6-18R by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 667-202M7U6-18R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ7874
|
Newark | Connector |Glenair 667-202M7U6-18R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$91.3500 / $349.8600 | Buy Now |
DISTI #
3937-667-202M7U6-18R-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$563.0900 | Buy Now |
DISTI #
667-202M7U6-18R
|
Avnet Americas | Connector Accessories Receptacle Mighty Mouse Push -Pull Quick-Disconnect Metal Protective Cover Aluminum Electroless Nickel 7 Shell Size - Bulk (Alt: 667-202M7U6-18R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$86.1352 / $388.7250 | Buy Now |
DISTI #
631-667-202M7U6-18R
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ Pcs start 4 weeks RoHS: Compliant | 0 |
|
$90.2200 / $207.5200 | Order Now |
DISTI #
667-202M7U6-18R
|
Avnet Americas | Connector Accessories Receptacle Mighty Mouse Push -Pull Quick-Disconnect Metal Protective Cover Aluminum Electroless Nickel 7 Shell Size - Bulk (Alt: 667-202M7U6-18R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$86.1352 / $388.7250 | Buy Now |
DISTI #
GLE667-202M7U6-18R
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$204.9629 / $349.8525 | Buy Now |
|
Powell Electronics | Glenair Min Qty: 1 | 14 |
|
$239.4200 / $398.6900 | Buy Now |
DISTI #
667-202M7U6-18R
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$63.0900 / $287.6200 | Buy Now RFQ |
Part Details for 667-202M7U6-18R
667-202M7U6-18R CAD Models
667-202M7U6-18R Part Data Attributes:
|
667-202M7U6-18R
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
667-202M7U6-18R
Glenair Inc
Assembly Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 7 |