Part Details for 667-262-NF-G1218-6 by Glenair Inc
Overview of 667-262-NF-G1218-6 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 667-262-NF-G1218-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ8441
|
Newark | Connector |Glenair 667-262-NF-G1218-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$88.0900 / $337.3800 | Buy Now |
DISTI #
3937-667-262-NF-G1218-6-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
176 In Stock |
|
$542.9500 | Buy Now |
DISTI #
667-262-NF-G1218-6
|
Avnet Americas | Triple-Start Receptacle Protective Cover for Series 805 Mighty Mouse Connectors Shell Size 12 - Bulk (Alt: 667-262-NF-G1218-6) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$83.0666 / $374.8650 | Buy Now |
DISTI #
631-667262NFG12186
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC | 0 |
|
$87.0100 / $333.2500 | Order Now |
DISTI #
71106326
|
Verical | Conn Receptacle Mighty Mouse Metal Protective Cover Olive Drab Chromate Cadmium Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$129.6875 | Buy Now |
DISTI #
77954110
|
Verical | Conn Receptacle Mighty Mouse Metal Protective Cover Olive Drab Chromate Cadmium Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$133.0128 / $320.3974 | Buy Now |
DISTI #
667-262-NF-G1218-6
|
Avnet Americas | Triple-Start Receptacle Protective Cover for Series 805 Mighty Mouse Connectors Shell Size 12 - Bulk (Alt: 667-262-NF-G1218-6) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$83.0666 / $374.8650 | Buy Now |
DISTI #
GLE667-262-NF-G1218-6
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$197.6664 / $337.3785 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 14 |
|
$230.8900 / $384.4800 | Buy Now |
DISTI #
667-262-NF-G1218-6
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$65.2500 / $380.8360 | Buy Now RFQ |
Part Details for 667-262-NF-G1218-6
667-262-NF-G1218-6 CAD Models
667-262-NF-G1218-6 Part Data Attributes:
|
667-262-NF-G1218-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
667-262-NF-G1218-6
Glenair Inc
Connector Accessory, Protective Cover, Aluminium,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |