Part Details for 667-262-NF-H901-5 by Glenair Inc
Overview of 667-262-NF-H901-5 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 667-262-NF-H901-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ8470
|
Newark | Connector |Glenair 667-262-NF-H901-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$71.2300 / $272.7900 | Buy Now |
DISTI #
3937-667-262-NF-H901-5-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$438.9800 | Buy Now |
DISTI #
667-262-NF-H901-5
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 667-262-NF-H901-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$67.1608 / $303.0900 | Buy Now |
DISTI #
631-667-262NF-H901-5
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 101+ start 3 weeks AOC | 0 |
|
$66.8300 / $161.8200 | Order Now |
DISTI #
71109795
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$62.6500 | Buy Now |
DISTI #
77951732
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$64.2564 / $259.0513 | Buy Now |
DISTI #
667-262-NF-H901-5
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 667-262-NF-H901-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$67.1608 / $303.0900 | Buy Now |
DISTI #
GLE667-262-NF-H901-5
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$159.8268 / $272.7810 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 10 |
|
$186.6900 / $310.8600 | Buy Now |
DISTI #
667-262-NF-H901-5
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$52.7640 / $307.9090 | Buy Now RFQ |
Part Details for 667-262-NF-H901-5
667-262-NF-H901-5 CAD Models
667-262-NF-H901-5 Part Data Attributes:
|
667-262-NF-H901-5
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
667-262-NF-H901-5
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |