Part Details for 6673R2KL.252G by TT electronics / BI Technologies
Overview of 6673R2KL.252G by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6673R2KL.252G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1097
|
Newark | Potentiometer Precision : Single-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 6673R2KL.252G Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,691.2900 / $1,794.5800 | Buy Now |
DISTI #
6673R2KL.252G-ND
|
DigiKey | POT 2K OHM 3.5W PLASTIC LINEAR Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,999.0420 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$1,772.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,621.9600 / $4,231.5000 | Buy Now |
DISTI #
000000000005538865
|
Sager | Precision Potentiometers | 0 |
|
Buy Now |