-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TYPE XII FEMALE CONT (STRIP)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C3965
|
Newark | Type Xii Female Cont (Strip) Rohs Compliant: Yes |Amp Te Connectivity 66740-1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 | Buy Now |
DISTI #
66740-1-ND
|
DigiKey | CONN SOCKET 12-16AWG SILVR CRIMP Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7268 | Buy Now |
DISTI #
66740-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 66740-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 5 Days Container: Reel | 0 |
|
$4.4640 / $5.0400 | Buy Now |
DISTI #
571-667401
|
Mouser Electronics | Pin & Socket Connectors SOCKET CONTACT | 0 |
|
$4.7200 | Order Now |
DISTI #
71996287
|
RS | Type Xii Female Cont (Strip) | TE Connectivity 66740-1 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$4.8500 | Buy Now |
DISTI #
AMP66740-1
|
Heilind Electronics | TYPE XII FEMALE CONT (STRIP) | Americas - 0 in Stock |
|
$5.2941 | Buy Now |
|
Onlinecomponents.com | TYPE XII FEMALE CONT (STRIP) RoHS: Compliant |
603 In Stock |
|
$4.5600 / $16.2800 | Buy Now |
DISTI #
AMP66740-1
|
Interstate Connecting Components | TYPE XII FEMALE CONT (STRIP) | 0 |
|
$5.2941 | Buy Now |
DISTI #
000000000000855400
|
Sager | Pin & Socket Connectors SOCKET CONTACT Min Qty: 1500 | 0 |
|
$6.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66740-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66740-1
TE Connectivity
TYPE XII FEMALE CONT (STRIP)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.16 inch | |
Cable Entry-Min | 0.135 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 3 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 35 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |