Part Details for 6681267 (ALTERNATE: 6681267) by RS Pro
Overview of 6681267 (ALTERNATE: 6681267) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6681267 (ALTERNATE: 6681267)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70646937
|
RS | Cable Sleeve Braided Fiberglass Natural 25mm Diameter 5m Length UL1441 | RS PRO 6681267 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Lead time: 17 Weeks, 0 Days Container: Package | 1 |
|
$40.7700 / $47.5800 | Buy Now |