Part Details for 6683072 by ACL Inc
Overview of 6683072 by ACL Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6683072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y7304
|
Newark | Esd Mat, 30" X 72", Blue, Mat Type:Bench, Mat Colour:Blue, Mat Material:Polymer, Ground Terminals:Snap, Length:72", External Width:30", Thickness:0.06", Surface Resistivity Mm:-, Mat Features:Dissipative, Product Range:- Rohs Compliant: Yes |Acl Staticide 6683072 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.6200 | Buy Now |
DISTI #
ST1081-ND
|
DigiKey | TABLE MAT VINYL MED BLUE 6'X2.5' Min Qty: 1 Lead time: 6 Weeks Container: Box |
12 In Stock |
|
$154.0000 | Buy Now |
DISTI #
484-055
|
Techni-Tool, Inc. | ACL Staticide 6683072 SpecMat-H Static Dissipative Homogeneous Mat, .060" Thick, 30" x 72" | 0 |
|
$154.0000 | Buy Now |