Part Details for 66894-601 by Amphenol FCi
Overview of 66894-601 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 66894-601
66894-601 CAD Models
66894-601 Part Data Attributes
|
66894-601
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
66894-601
Amphenol FCi
Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 66894-601
This table gives cross-reference parts and alternative options found for 66894-601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66894-601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-101-24-L-S-270 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 66894-601 vs MTSW-101-24-L-S-270 |
MTSW-101-28-L-S-890 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 66894-601 vs MTSW-101-28-L-S-890 |
MTSW-101-10-G-S-500-RA | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 66894-601 vs MTSW-101-10-G-S-500-RA |
MTSW-101-08-G-S-255 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | 66894-601 vs MTSW-101-08-G-S-255 |
MTSW-101-07-T-S-010-RA | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 66894-601 vs MTSW-101-07-T-S-010-RA |
MTSW-101-06-T-S-090 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | 66894-601 vs MTSW-101-06-T-S-090 |
MTSW-101-10-T-S-570 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | 66894-601 vs MTSW-101-10-T-S-570 |
MTSW-101-07-S-S-100 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | 66894-601 vs MTSW-101-07-S-S-100 |
MTSW-101-22-G-S-380 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | 66894-601 vs MTSW-101-22-G-S-380 |
MTSW-101-11-T-S-010-RA | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 66894-601 vs MTSW-101-11-T-S-010-RA |