Part Details for 66900-220LF by Amphenol Communications Solutions
Overview of 66900-220LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66900-220LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1331
|
Newark | Idc Conn, Rcpt, 20Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Amphenol Communications Solutions 66900-220LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1861 |
|
$2.4700 / $3.6100 | Buy Now |
DISTI #
02M8930
|
Newark | Wire-Board Connector Receptacle 20 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:20Contacts, Connector Mounting:Cable Mount, Product Range:- Rohs Compliant: Yes |Amphenol Communications Solutions 66900-220LF Min Qty: 1045 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 | Buy Now |
DISTI #
609-3648-ND
|
DigiKey | CONN RCPT 20POS IDC 28-30AWG Min Qty: 1 Lead time: 7 Weeks Container: Tube |
940 In Stock |
|
$1.7407 / $3.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1045 Package Multiple: 19 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector RCP 20 POS 1.27mm IDT RA Side Entry Cable Mount Quickie® Tube RoHS: Compliant |
418 In Stock |
|
$1.6200 / $2.3500 | Buy Now |
|
Master Electronics | Conn IDC Connector RCP 20 POS 1.27mm IDT RA Side Entry Cable Mount Quickie® Tube RoHS: Compliant |
418 In Stock |
|
$1.6200 / $2.3500 | Buy Now |
Part Details for 66900-220LF
66900-220LF CAD Models
66900-220LF Part Data Attributes
|
66900-220LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
66900-220LF
Amphenol Communications Solutions
Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 20 Positions - 2.54 mm (0.1 in.) .
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.235 inch | |
Body Depth | 0.54 inch | |
Body Length | 1.18 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.25 N | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 0.25 N |