Part Details for 6693762 (ALTERNATE: 6693762) by RS Pro
Overview of 6693762 (ALTERNATE: 6693762) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6693762 (ALTERNATE: 6693762)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70827854
|
RS | Shelf Cart 3 Level 331lb Load Aluminum Frame, Rubber Wheels 25 x 17in Platform | RS PRO 6693762 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$261.0200 / $274.7500 | RFQ |