Part Details for 66992 by Wiha Quality Tools
Overview of 66992 by Wiha Quality Tools
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66992
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J4426
|
Newark | Inch & Metric Magicring Set, Hex L Key, 22 Pieces., Kit Contents:1.5Mm To 10Mm 9 Ball Hex L Keys, 0.05" To 3/8" 13 Ball Hex L Keys, Product Range:-, Body Material:Chrome-Finish Steel, Hex Key Type:Ball End Rohs Compliant: Yes |Wiha 66992 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$112.2500 | Buy Now |
DISTI #
431-1604-ND
|
DigiKey | HEX KEY SET W/HOLDER 22PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$74.6668 / $84.1900 | Buy Now |
DISTI #
596-66992
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 22 Piece MagicRing Ball End Hex L-Key Set - Inch - Metric RoHS: Compliant | 0 |
|
$74.6400 / $79.1700 | Order Now |
|
Onlinecomponents.com | Hex Hex Key Set - Inch and Metric - 22 Pieces |
6 In Stock |
|
$85.2500 / $108.6300 | Buy Now |
DISTI #
62995872
|
Verical | Magic Ring Screw Holding Ball Hex L-Key 22 Piece Set Min Qty: 1 Package Multiple: 1 Date Code: 1902 | Americas - 2 |
|
$142.9342 | Buy Now |
DISTI #
2908523
|
element14 Asia-Pacific | HEX INCH & METRIC L-KEY SET, 22PC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$175.5243 | Buy Now |
|
Master Electronics | Hex Hex Key Set - Inch and Metric - 22 Pieces |
6 In Stock |
|
$85.2500 / $108.6300 | Buy Now |
DISTI #
881IE6992
|
Techni-Tool, Inc. | Wiha 66992 L-Key Set, Hex, Ball End, Magic Ring, Metric, 9 Pcs, 1.5mm to 10mm Sizes, Chrome Finish | 3 |
|
$101.0200 | Buy Now |
DISTI #
881IE6992
|
TestEquity LLC | Wiha 66992 L-Key Set, Hex, Ball End, Magic Ring, Metric, 9 Pcs, 1.5mm to 10mm Sizes, Chrome Finish | 3 |
|
$101.0200 | Buy Now |