Datasheets
67-21-UR0201H-1224V1AA1727-2T-AM by: Everlight Electronics Co Ltd

Single Color LED,

Part Details for 67-21-UR0201H-1224V1AA1727-2T-AM by Everlight Electronics Co Ltd

Overview of 67-21-UR0201H-1224V1AA1727-2T-AM by Everlight Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for 67-21-UR0201H-1224V1AA1727-2T-AM

Part # Distributor Description Stock Price Buy
EBV Elektronik PLCC 2 / EL TOP VIEW LED - Red Led (Alt: S10C012731) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days EBV - 20000
Buy Now

Part Details for 67-21-UR0201H-1224V1AA1727-2T-AM

67-21-UR0201H-1224V1AA1727-2T-AM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

67-21-UR0201H-1224V1AA1727-2T-AM Part Data Attributes

67-21-UR0201H-1224V1AA1727-2T-AM Everlight Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
67-21-UR0201H-1224V1AA1727-2T-AM Everlight Electronics Co Ltd Single Color LED,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.40.20.00
Additional Feature AEC-Q101
Color RED
Configuration SINGLE
Forward Current-Max 0.05 A
Forward Voltage-Max 2.75 V
JESD-609 Code e4
Luminous Intensity-Min 0.71 cd
Luminous Intensity-Nom 1120.0 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 1.85 mm
Packing Method TR, 7 INCH
Shape ROUND
Size 2.4 mm
Surface Mount YES
Terminal Finish Gold (Au)
Terminal Pitch 2.7 mm
Viewing Angle 120 deg

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 67-21-UR0201H-1224V1AA1727-2T-AM by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 67-21-UR0201H-1224V1AA172... by Everlight Electronics Co Ltd

  • Please alert me when 67-21-UR0201H-1224V1AA172... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 67-21-UR0201H-1224V1AA172... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 67-21-UR0201H-1224V1AA172... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 67-21-UR0201H-1224V1AA172... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 67-21-UR0201H-1224V1AA172....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 67-21-UR0201H-1224V1AA1727-2T-AM by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: