Part Details for 67-63U-BUTRANGB-202020-2T0W-AM(DML) by Everlight Electronics Co Ltd
Overview of 67-63U-BUTRANGB-202020-2T0W-AM(DML) by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67-63U-BUTRANGB-202020-2T0W-AM(DML)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-63U-BUTRANGB-202020-2T0W-AM(DML)
|
Avnet Asia | EVL67-63U-BUTRANGB-202020-2T0W-AM(DML) A (Alt: 67-63U-BUTRANGB-202020-2T0W-AM(DML)) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 67-63U-BUTRANGB-202020-2T0W-AM(DML)
67-63U-BUTRANGB-202020-2T0W-AM(DML) CAD Models
67-63U-BUTRANGB-202020-2T0W-AM(DML) Part Data Attributes
|
67-63U-BUTRANGB-202020-2T0W-AM(DML)
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
67-63U-BUTRANGB-202020-2T0W-AM(DML)
Everlight Electronics Co Ltd
Triple Color LED, Brilliant Red/brilliant Green/blue, Diffused White,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2017-11-28 | |
Additional Feature | AEC-Q101 | |
Color | BRILLIANT RED/BRILLIANT GREEN/BLUE | |
Configuration | SEPARATE, 3 ELEMENTS WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 750.0/1600.0/230.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Viewing Angle | 110 deg |