Part Details for 67.23.9.012.4500 by FINDER SpA
Overview of 67.23.9.012.4500 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67.23.9.012.4500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AK1317
|
Newark | Pcb Power Relay, 3Pst-3No 50A, 12V Dc Coil, Agsno2 Contact, 5.2Mm Contact Gap Rohs Compliant: Yes |Finder 67.23.9.012.4500 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4300 / $50.8300 | Buy Now |
DISTI #
2066-67.23.9.012.4500-ND
|
DigiKey | RELAY GEN PURPOSE 3PST 50A 12V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.3650 | Buy Now |
DISTI #
72341190
|
RS | PCB Power Relay, 3PST-3NO 50A, 12V DC coil, AgSnO2 contact, 5.2mm contact gap | Finder 67.23.9.012.4500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 7 |
|
$37.0200 / $46.2700 | Buy Now |
DISTI #
67.23.9.012.4500
|
TME | Relay: electromagnetic power, 3PST-NO, Ucoil: 12VDC, PCB, 53.5Ω Min Qty: 1 | 0 |
|
$28.5600 / $32.5000 | RFQ |
Part Details for 67.23.9.012.4500
67.23.9.012.4500 CAD Models
67.23.9.012.4500 Part Data Attributes
|
67.23.9.012.4500
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
67.23.9.012.4500
FINDER SpA
Electromechanical Relay, 3PST, Latched, 13.2VDC (Coil), 2700mW (Coil), Random, AC/DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 33 mm | |
Body Height | 57.5 mm | |
Body Length or Diameter | 51.5 mm | |
Coil Operate Voltage(DC) | 10.8 V | |
Coil Power | 2700 mW | |
Coil Resistance | 53.5 Ω | |
Coil Voltage(DC)-Max | 13.2 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 20000VA@690VAC | |
Contact (AC) Max Rating R Load | 150A@690VAC | |
Contact Current(AC)-Max | 150 A | |
Contact Voltage(AC)-Max | 690 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Operate Time | 30 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 51.5mm x 33mm x 57.5mm | |
Reference Standard | IMQ; UL | |
Relay Action | LATCHED | |
Relay Form | 3 FORM A | |
Relay Function | 3PST | |
Release Time | 4 ms | |
Terminal Length | 0.004500889001778004 inch | |
Termination Type | SOLDER |