Part Details for 67010 VI033 by Alpha Wire
Overview of 67010 VI033 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67010 VI033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5943
|
Newark | Eco Wire Metric/328 Ft |Alpha Wire 67010 VI033 Min Qty: 1 Package Multiple: 328 Date Code: 0 Container: SPOOL | 0 |
|
$193.3800 / $311.9400 | Buy Now |
DISTI #
216-67010VI033-ND
|
DigiKey | HOOK-UP STRND 17AWG VIO 328.1' Min Qty: 1 Lead time: 18 Weeks Container: Spool |
1 In Stock |
|
$194.5600 | Buy Now |
DISTI #
602-67010VI033
|
Mouser Electronics | Hook-up Wire ECO WIRE METRIC | 0 |
|
$175.4400 / $194.4500 | Order Now |
DISTI #
71894305
|
RS | Metric Ecowire, Violet 100M, 1MM2, 56x0.16, 600V, MPPE, 17 AWG, 67010 Series | Alpha Wire 67010 VI033 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Container: ft. Coil | 0 |
|
$194.0700 / $202.1500 | RFQ |
DISTI #
67010-VI033
|
TME | Wire, EcoGen®,EcoWire Metric, stranded, Cu, 1mm2, MPPE, violet Min Qty: 1 | 1 |
|
$142.7900 | Buy Now |