Part Details for 6713 SL001 by Alpha Wire
Overview of 6713 SL001 by Alpha Wire
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6713 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R1600
|
Newark | Single Wire, 22Awg, Mppe, 1000Ft, Jacket Material:Mppe, Jacket Color:Slate, Wire Gauge:22Awg, Conductor Area Csa:0.32Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 6713 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$347.1500 | Buy Now |
DISTI #
6713SL001-ND
|
DigiKey | HOOK-UP STRND 22AWG SLATE 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$274.8433 / $286.2200 | Buy Now |
DISTI #
602-6713-1000-09
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 MPPE 1000ft SPOOL GREY RoHS: Compliant | 2 |
|
$274.8400 / $286.2200 | Buy Now |
DISTI #
71186110
|
RS | Hook-Up Wire, EcoWire,6713, Slate, 22 AWG, 7X30,mPPE Ins,600V | Alpha Wire 6713 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$352.6700 / $383.3400 | RFQ |
DISTI #
56529107
|
Verical | Hook-up Wire 22AWG 304.8m 1.3mm Tinned Copper Slate 600VAC Spool Min Qty: 1 Package Multiple: 1 Date Code: 1623 | Americas - 4 |
|
$367.0303 / $383.6375 | Buy Now |
DISTI #
6713-SL001
|
TME | Wire, EcoGen®,EcoWire,HookUp Wire, stranded, Cu, 22AWG, MPPE, 600V Min Qty: 1 | 2 |
|
$116.1900 / $165.9800 | Buy Now |
DISTI #
1770306
|
element14 Asia-Pacific | WIRE, ECO, 22AWG, SLATE, 304.8M RoHS: Compliant Min Qty: 1 Container: Reel | 4 |
|
$254.0319 / $257.9619 | Buy Now |
DISTI #
1770306
|
Farnell | WIRE, ECO, 22AWG, SLATE, 304.8M RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Reel | 4 |
|
$128.3977 / $131.0056 | Buy Now |