Part Details for 6713 WH013 by Alpha Wire
Overview of 6713 WH013 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6713 WH013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W6011
|
Newark | Ecogen Eco Wire 22Awg 7/30 Mppe 105C 600V 6713 White 5000 Ft Rohs Compliant: Yes |Alpha Wire 6713 WH013 Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
6713WH013-ND
|
DigiKey | HOOK-UP STRND 22AWG WHITE 5000' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$1,119.8100 | Buy Now |
DISTI #
602-6713-5000-01
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 STRAND 5000FT SPOOL WHITE RoHS: Compliant | 0 |
|
$1,251.2500 / $1,419.1800 | Order Now |
DISTI #
73560101
|
RS | Hook-Up Wire, EcoWire,6713, White, 22 AWG, 7x30,mPPE Ins,600V | Alpha Wire 6713 WH013 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,119.8200 | RFQ |
DISTI #
3248721
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$1,142.4753 | Buy Now |