Part Details for 6714 BK001 by Alpha Wire
Overview of 6714 BK001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6714 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R0347
|
Newark | Wire, 20 Awg, 0.65 Mm , 600 V, Black, 1000 Ft, 304.8 M Rohs Compliant: Yes |Alpha Wire 6714 BK001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$400.4500 | Buy Now |
DISTI #
6714BK001-ND
|
DigiKey | HOOK-UP STRND 20AWG BLACK 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
26 In Stock |
|
$325.3300 / $333.2800 | Buy Now |
DISTI #
602-6714-1000-02
|
Mouser Electronics | Hook-up Wire 20AWG 10/30 MPPE 1000ft SPOOL BLACK RoHS: Compliant | 12 |
|
$325.3200 / $331.6400 | Buy Now |
DISTI #
70314066
|
RS | Hook-Up Wire, EcoWire, 6714, Black, 20 AWG, 10x30, mPPE Ins, 600V | Alpha Wire 6714 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 61 |
|
$333.2800 | Buy Now |
DISTI #
6714-BK001
|
TME | Wire, EcoGen®,EcoWire,HookUp Wire, stranded, Cu, 20AWG, MPPE, 600V Min Qty: 1 | 0 |
|
$146.6800 / $209.5400 | RFQ |
Part Details for 6714 BK001
6714 BK001 CAD Models
6714 BK001 Part Data Attributes:
|
6714 BK001
Alpha Wire
Buy Now
|
Compare Parts:
6714 BK001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |