Part Details for 6715 RD013 by Alpha Wire
Overview of 6715 RD013 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6715 RD013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W6053
|
Newark | Ecogen Eco Wire 18Awg 16/30 Mppe 105C 600V 6715 Red 5000 Ft Rohs Compliant: Yes |Alpha Wire 6715 RD013 Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
6715RD013-ND
|
DigiKey | HOOK-UP STRND 18AWG RED 5000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$1,759.3000 | Buy Now |
DISTI #
602-6715-5000-03
|
Mouser Electronics | Hook-up Wire 18AWG 16/30 STRAND 5000 FT SPOOL RED RoHS: Compliant | 0 |
|
$2,071.3800 / $2,229.6400 | Order Now |
DISTI #
73560122
|
RS | Hook-Up Wire, EcoWire, 6715, Red, 18 AWG, 16x30, mPPE Ins, 600V, EcoWire Series | Alpha Wire 6715 RD013 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,786.3400 | RFQ |
DISTI #
3248758
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$2,107.7580 | Buy Now |
Part Details for 6715 RD013
6715 RD013 CAD Models
6715 RD013 Part Data Attributes:
|
6715 RD013
Alpha Wire
Buy Now
|
Compare Parts:
6715 RD013
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |