-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 13C SLVR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7557
|
Newark | Txr40Ac00-1210Ai |Raychem Te Connectivity 671613-000 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.8100 / $176.3000 | Buy Now |
DISTI #
671613-000
|
Avnet Americas | TXR40AC00-1210AI - Bulk (Alt: 671613-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$110.3536 / $132.7984 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$119.9000 | Buy Now |
DISTI #
RYCTXR40AC00-1210AI
|
Heilind Electronics | TXR40AC00-1210AI | Americas - 0 in Stock |
|
$113.5522 / $139.5821 | Buy Now |
|
Onlinecomponents.com | TXR40AC00-1210AI RoHS: Compliant |
82 In Stock |
|
$132.2900 / $157.0300 | Buy Now |
DISTI #
62997676
|
Verical | 180° 13 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 79 |
|
$158.1942 / $193.6252 | Buy Now |
DISTI #
671613-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AC00-1210AI Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$115.8800 / $130.9100 | Buy Now |
DISTI #
671613-000
|
Avnet Americas | TXR40AC00-1210AI - Bulk (Alt: 671613-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$110.3536 / $132.7984 | Buy Now |
DISTI #
RYCTXR40AC00-1210AI
|
Interstate Connecting Components | TXR40AC00-1210AI | 0 |
|
$113.5522 / $139.5821 | Buy Now |
|
Master Electronics | TXR40AC00-1210AI RoHS: Compliant |
82 In Stock |
|
$132.2900 / $157.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
671613-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
671613-000
TE Connectivity
CONN BACKSHELL ADPT SZ 13C SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |