Part Details for 67250 BL033 by Alpha Wire
Overview of 67250 BL033 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67250 BL033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6004
|
Newark | Eco Wire Metric/328 Ft |Alpha Wire 67250 BL033 Min Qty: 1 Package Multiple: 328 Date Code: 0 Container: SPOOL | 0 |
|
$326.4700 / $465.7000 | Buy Now |
DISTI #
216-67250BL033-ND
|
DigiKey | HOOK-UP STRND 14AWG BLUE 328.1' Min Qty: 1 Lead time: 18 Weeks Container: Spool |
1 In Stock |
|
$317.4400 | Buy Now |
DISTI #
602-67250BL033
|
Mouser Electronics | Hook-up Wire ECO WIRE METRIC | 0 |
|
$317.4400 | Order Now |
DISTI #
67250-BL033
|
TME | Wire, EcoGen®,EcoWire Metric, stranded, Cu, 2.5mm2, MPPE, blue Min Qty: 1 | 1 |
|
$200.3300 / $257.5600 | Buy Now |
Part Details for 67250 BL033
67250 BL033 CAD Models
67250 BL033 Part Data Attributes
|
67250 BL033
Alpha Wire
Buy Now
|
Compare Parts:
67250 BL033
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |