Part Details for 67250 BR321 by Alpha Wire
Overview of 67250 BR321 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67250 BR321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH9214
|
Newark | Hook-Up Wire, 2.5Mm2, Brown, 164Ft, Jacket Material:Mppe, Jacket Color:Brown, Wire Gauge:-, Conductor Area Csa:2.5Mm², Reel Length (Imperial):164Ft, Reel Length (Metric):50M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 67250 BR321 Min Qty: 1 Package Multiple: 164 Date Code: 1 Container: SPOOL | 0 |
|
$266.3900 / $269.1100 | Buy Now |
DISTI #
216-67250BR321-ND
|
DigiKey | HOOK-UP STRND 14AWG BROWN 164' Min Qty: 1 Lead time: 18 Weeks Container: Spool |
1 In Stock |
|
$193.9800 | Buy Now |
DISTI #
602-67250BR321
|
Mouser Electronics | Hook-up Wire ECO WIRE METRIC | 0 |
|
$178.9500 | Order Now |
DISTI #
71894442
|
RS | Metric Ecowire, Brown, 50M, 2.5MM2, 140X .16 600V, MPPE, 13 AWG, 67250 Series | Alpha Wire 67250 BR321 RoHS: Compliant Min Qty: 1 Package Multiple: 164 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$98.8800 | Buy Now |
DISTI #
67250-BR321
|
TME | Wire, EcoGen®,EcoWire Metric, stranded, Cu, 2.5mm2, MPPE, brown Min Qty: 1 | 0 |
|
$111.3400 / $143.1500 | RFQ |