Part Details for 67292-022 by Amphenol Communications Solutions
Overview of 67292-022 by Amphenol Communications Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67292-022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-67292-022-ND
|
DigiKey | CONN HDR VERT 2.54MM Min Qty: 500 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.6011 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.9900 / $24.6100 | Buy Now |
Part Details for 67292-022
67292-022 CAD Models
67292-022 Part Data Attributes
|
67292-022
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
67292-022
Amphenol Communications Solutions
BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 44 Positions 2.54mm Pitch 3.81um (150u".) Tin-Lead Mating plating.
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PACKAGING TUBE, PCB STANDOFF | |
Body Breadth | 0.515 inch | |
Body Depth | 0.55 inch | |
Body Length | 2.58 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD (120) OVER NICKEL (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 120u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 67292-022
This table gives cross-reference parts and alternative options found for 67292-022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67292-022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67292-022LF | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 67292-022 vs 67292-022LF |