Part Details for 672RZ04 (ALTERNATE: 784337 48898) by Marathon Special Products
Overview of 672RZ04 (ALTERNATE: 784337 48898) by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 672RZ04 (ALTERNATE: 784337 48898)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70193081
|
RS | Conn Term Strip Barrier 4Poles 9/16In.Pitch DblRow 30A 600V Thermoplastic | Marathon Special Products 672RZ04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 32 |
|
$3.8400 / $5.3300 | Buy Now |