-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF BNC Connector, Female, Board Mount, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J8347
|
Newark | Rf/Coaxial, Bnc Jack, Straight, 75 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:3Ghzrohs Compliant: Yes |Pomona 6747 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9900 | Buy Now |
DISTI #
501-2071-ND
|
DigiKey | CONN BNC JACK STR 75 OHM PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
42 In Stock |
|
$4.8624 / $4.9900 | Buy Now |
DISTI #
565-6747
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC (F) PCB MOUNT, VERTICAL, 75 OHM RoHS: Compliant | 35 |
|
$4.8700 / $5.0900 | Buy Now |
DISTI #
70197157
|
RS | Connector, 75 Ohms (Nom.), Vertical, BNC, Gold, Female, Brass, Beryllium Copper | Pomona Electronics 6747 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9900 | RFQ |
|
Onlinecomponents.com | Conn BNC RCP 0Hz to 3GHz 75Ohm Solder ST Thru-Hole Gold |
5 In Stock |
|
$5.2700 / $5.9900 | Buy Now |
|
Master Electronics | Conn BNC RCP 0Hz to 3GHz 75Ohm Solder ST Thru-Hole Gold |
5 In Stock |
|
$5.2700 / $5.9900 | Buy Now |
DISTI #
35146.1
|
TestEquity LLC | Pomona 6747 BNC (Female) Pcb Mount, Vertical, 75 Ohms, 500 V, Brass, PTFE | 0 |
|
$5.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6747
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
6747
Pomona Electronics
RF BNC Connector, Female, Board Mount, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 3 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.35 |