-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1383
|
Newark | Sata Host Rec Ra Smt Type/Molex |Molex 67492-1732 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 | Buy Now |
|
Onlinecomponents.com | Conn SATA RCP 15Power/7Signal POS 1.27mm Solder RA SMD 22 Terminal 1 Port T/R RoHS: Compliant |
524 Partner Stock |
|
$0.6710 / $0.8980 | Buy Now |
DISTI #
27171652
|
Verical | Conn SATA RCP 15Power/7Signal POS 1.27mm Solder RA SMD 22 Terminal 1 Port T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$0.8100 | Buy Now |
DISTI #
Molex 67492-1732
|
PEI Genesis | Board Connector, Contact | 524 |
|
Buy Now | |
|
Master Electronics | Conn SATA RCP 15Power/7Signal POS 1.27mm Solder RA SMD 22 Terminal 1 Port T/R RoHS: Compliant |
524 Partner Stock |
|
$0.6710 / $0.8980 | Buy Now |
DISTI #
10195100
|
TestEquity LLC | Molex 67492-1732 1.27mm Pitch Serial ATA Host Receptacle, Surface Mount, Right-Angle, Mating Height 3.70mm, 0.38um Gold (Au) Plating, White Housing, with Cap, Embossed Tape on Reel Packaging, 22 Circuits, Lead-Free | 524 |
|
$0.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
67492-1732
Molex
Buy Now
Datasheet
|
Compare Parts:
67492-1732
Molex
Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.146 inch | |
Body Depth | 0.436 inch | |
Body Length | 1.592 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 20.016 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
Withdrawl Force-Min | 3.9198 N |
This table gives cross-reference parts and alternative options found for 67492-1732. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67492-1732, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZC65DKXN | Card Edge Connector, 130 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 67492-1732 vs EZC65DKXN |
EZC65DKWN | Card Edge Connector, 130 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 67492-1732 vs EZC65DKWN |
67492-1622 | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Molex | 67492-1732 vs 67492-1622 |
EZC65DKVN | Card Edge Connector, 130 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 67492-1732 vs EZC65DKVN |
EZC65DKYN | Card Edge Connector, 130 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 67492-1732 vs EZC65DKYN |
EZC65DKTN | Card Edge Connector, 130 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 67492-1732 vs EZC65DKTN |