Part Details for 675901F00000G by BOYD Laconia
Overview of 675901F00000G by BOYD Laconia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 675901F00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-675901F00000G-ND
|
DigiKey | EXTR,67590-8FT(96.5") Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000006350709
|
Sager | Heat Sinks Extrusion, Flatback, Class C, 3.45mm W, 1.23mm L, 1.58 Degree C/W, 8 Foot Bar Min Qty: 56 | 0 |
|
$13.2500 / $27.0200 | Buy Now |