-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, 6 Contact(s), 3 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Socket, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SIM Card M 6 POS 2.54mm Solder ST SMD 0.5A/Contact T/R RoHS: Compliant |
8000 Partner Stock |
|
$0.2448 / $0.2866 | Buy Now |
DISTI #
16859916
|
Verical | Conn SIM Card M 6 POS 2.54mm Solder ST SMD 0.5A/Contact T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 8000 |
|
$0.2780 / $0.3000 | Buy Now |
DISTI #
Molex 67687-3550
|
PEI Genesis | PCB Connector, 6 Cont 3 Row | 8000 |
|
Buy Now | |
|
Master Electronics | Conn SIM Card M 6 POS 2.54mm Solder ST SMD 0.5A/Contact T/R RoHS: Compliant |
8000 Partner Stock |
|
$0.2448 / $0.2866 | Buy Now |
DISTI #
10195111
|
TestEquity LLC | Molex 67687-3550 2.54mm Pitch SIM Card Connector, Surface Mount, Block Style, 6 Circuit, 3.50mm Housing Height, Lead-Free | 8000 |
|
$0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
67687-3550
Molex
Buy Now
Datasheet
|
Compare Parts:
67687-3550
Molex
PCB Connector, 6 Contact(s), 3 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Socket, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.3 inch | |
Body Depth | 0.14 inch | |
Body Length | 0.445 inch | |
Body/Shell Style | SOCKET | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VDC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for 67687-3550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 67687-3550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67687-2950 | PCMCIA Connector, 6 Contact(s), 3 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, | Molex | 67687-3550 vs 67687-2950 |
CH03-BG060-0BR000000 | PCMCIA Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | GradConn Ltd | 67687-3550 vs CH03-BG060-0BR000000 |
67687-2550 | PCMCIA Connector, 6 Contact(s), 3 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal | Molex | 67687-3550 vs 67687-2550 |
67687-2050 | PCMCIA Connector, 6 Contact(s), 3 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal | Molex | 67687-3550 vs 67687-2050 |
CH03-BG060-0BU000000 | PCMCIA Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | GradConn Ltd | 67687-3550 vs CH03-BG060-0BU000000 |