Part Details for 677265-000 by TE Connectivity
Overview of 677265-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 677265-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-677265-000-ND
|
DigiKey | HOOK UP WIRE, SPEC 55, 600V VOLT Min Qty: 30 Container: Tray MARKETPLACE PRODUCT |
5460 In Stock |
|
$2.3300 / $2.4700 | Buy Now |
DISTI #
677265-000
|
Avnet Americas | - Bulk (Alt: 677265-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0376 / $2.2316 | Buy Now |
DISTI #
RYC677265-000
|
Heilind Electronics | 55/0314-24-2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55/0314-24-2 |
5460 Partner Stock |
|
$2.1400 / $3.2400 | Buy Now |
DISTI #
RYC677265-000
|
Interstate Connecting Components | 55/0314-24-2 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 677265-000
|
PEI Genesis | HOOK UP WIRE | 5460 |
|
Buy Now | |
DISTI #
000000000006037695
|
Sager | Hook-up Wire 55/0314-24-2 Min Qty: 1 | 0 |
|
$2.2700 / $2.8400 | Buy Now |
|
Master Electronics | 55/0314-24-2 |
5460 Partner Stock |
|
$2.1400 / $3.2400 | Buy Now |
Part Details for 677265-000
677265-000 CAD Models
677265-000 Part Data Attributes
|
677265-000
TE Connectivity
Buy Now
|
Compare Parts:
677265-000
TE Connectivity
Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |