Part Details for 678201-000 by TE Connectivity
Overview of 678201-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 678201-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678201-000
|
Avnet Americas | 55 CABLE - Cable Rools/Shrink Tubing (Alt: 678201-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$2.5852 / $2.9188 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$2.6800 | Buy Now |
|
Onlinecomponents.com | 55PC6000-20-2/6-9-9 RoHS: Compliant | 0 |
|
$2.5900 / $7.0900 | Buy Now |
DISTI #
678201-000
|
Avnet Americas | 55 CABLE - Cable Rools/Shrink Tubing (Alt: 678201-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$2.5852 / $2.9188 | Buy Now |
DISTI #
RYC55PC6000-20-2/6-9-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC6000-20-2/6-9-9 | 0 |
|
$3.0660 / $3.1117 | Buy Now |
|
Master Electronics | 55PC6000-20-2/6-9-9 RoHS: Compliant | 0 |
|
$2.5900 / $7.0900 | Buy Now |
Part Details for 678201-000
678201-000 CAD Models
678201-000 Part Data Attributes:
|
678201-000
TE Connectivity
Buy Now
|
Compare Parts:
678201-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 3 Days | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 4.37 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |