Part Details for 679-1122-331F by Dialight
Overview of 679-1122-331F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 679-1122-331F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y3737
|
Newark | 9Mm Hr/R Pmi-12Vdc W/O-Ring Rohs Compliant: Yes |Dialight 679-1122-331F Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 182 |
|
$6.7200 | Buy Now |
DISTI #
96Y6406
|
Newark | Panel Indicator, 9.5Mm, Red, 12Vdc, Led Color:Red, Operating Voltage:12Vdc, Mounting Hole Dia:9.5Mm, Forward Current If:20Ma, Luminous Intensity:485Mcd, Ip/Nema Rating:Ip66, Nema 4X, Product Range:679 Series Rohs Compliant: Yes |Dialight 679-1122-331F Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5900 | Buy Now |
DISTI #
645-6791122331F
|
Mouser Electronics | LED Panel Mount Indicators 9mm HR/R PMI-12VDC With O Ring RoHS: Compliant | 125 |
|
$5.6700 / $10.9800 | Buy Now |
DISTI #
70881060
|
RS | Panel Mount Indicator 9mm HR/R-12VDC w/O-ring | Dialight 679-1122-331F RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1000 / $11.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 25 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$5.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
182 Partner Stock |
|
$5.4800 / $6.6900 | Buy Now |
DISTI #
679-1122-331F
|
TTI | LED Panel Mount Indicators 9mm HR/R PMI-12VDC With O Ring RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Bulk | Americas - 0 |
|
$5.5000 / $6.2300 | Buy Now |
DISTI #
Dialight Corp. 679-1122-331F
|
PEI Genesis | 9MM HR/R PMI-12VDC w/O-ring | 182 |
|
Buy Now | |
DISTI #
000000000005536223
|
Sager | LED Panel Mount Indicators 9mm HR/R PMI-12VDC With O Ring Min Qty: 125 | 0 |
|
$5.9700 / $6.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
182 Partner Stock |
|
$5.4800 / $6.6900 | Buy Now |