Part Details for 679-2225-342F by Dialight
Overview of 679-2225-342F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 679-2225-342F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y3801
|
Newark | 9Mm Ho/O Pmi-24Vdc W/O-Ring Rohs Compliant: Yes |Dialight 679-2225-342F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$8.6300 | Buy Now |
DISTI #
96Y6470
|
Newark | Panel Indicator, 9.5Mm, Green, 24Vdc, Led Color:Green, Operating Voltage:24Vdc, Mounting Hole Dia:9.5Mm, Forward Current If:20Ma, Luminous Intensity:5.87Cd, Ip/Nema Rating:Ip66, Nema 4X, Product Range:679 Series Rohs Compliant: Yes |Dialight 679-2225-342F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3200 | Buy Now |
DISTI #
2266-679-2225-342F-ND
|
DigiKey | 9MM HO/O PMI-24VDC W/O-RING Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
125 In Stock |
|
$8.0100 / $8.6500 | Buy Now |
DISTI #
645-6792225342F
|
Mouser Electronics | LED Panel Mount Indicators 9mm HG/G PMI-24VDC With O Ring RoHS: Compliant | 0 |
|
$7.5000 / $8.1600 | Order Now |
DISTI #
70881022
|
RS | Indicator Panel Mount LED 9mm Green 24V 20mA 100K Hrs 679 Series | Dialight 679-2225-342F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Bag | 0Bag |
|
$7.4700 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Green 25000mcd 2-Pin RoHS: Compliant |
125 Partner Stock |
|
$7.5000 / $9.2000 | Buy Now |
DISTI #
679-2225-342F
|
TTI | LED Panel Mount Indicators 9mm HG/G PMI-24VDC With O Ring RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$7.2700 / $7.7200 | Buy Now |
DISTI #
Dialight Corp. 679-2225-342F
|
PEI Genesis | 9MM HO/O PMI-24VDC w/O-ring | 125 |
|
Buy Now | |
DISTI #
000000000005536287
|
Sager | LED Panel Mount Indicators 9mm HG/G PMI-24VDC With O Ring Min Qty: 100 | 0 |
|
$7.7900 / $8.3400 | Buy Now |