Part Details for 67997-400HLF by Amphenol Corporation
Overview of 67997-400HLF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67997-400HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3986
|
Avnet Americas | Conn Board to Board Unshrouded HDR 45000 POS Strip 2.54mm Solder ST Thru-Hole Reel - Product that comes on tape, but is not reeled (Alt: 27AJ3986) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Ammo Pack | 43860 Partner Stock |
|
$0.0220 / $0.1060 | Buy Now |
DISTI #
649-67997-400HLF
|
Mouser Electronics | Headers & Wire Housings .100CC STR HEADER RoHS: Compliant | 45000 |
|
$0.0140 / $0.1000 | Buy Now |
DISTI #
67997-400HLF
|
TTI | Headers & Wire Housings .100CC STR HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 230 Package Multiple: 1 Container: Reel |
Americas - 118392 In Stock |
|
$0.0128 / $0.0218 | Buy Now |
DISTI #
27AJ3986
|
Avnet Americas | Conn Board to Board Unshrouded HDR 45000 POS Strip 2.54mm Solder ST Thru-Hole Reel - Product that comes on tape, but is not reeled (Alt: 27AJ3986) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Ammo Pack | 43860 Partner Stock |
|
$0.0220 / $0.1060 | Buy Now |
DISTI #
4372617
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0251 / $0.0503 | Buy Now |